KX14-20K2DE

Heilind Number:JAEKX14-20K2DE
Manufacturer:JAE Electronics
Manufacturer Number:KX14-20K2DE
ECAD Model:
3D Model

Description:

CONN RCPT 0.8MM 20POS SMD GOLD

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics KX14-20K2DE
Series:KX14/KX15
Amperage:.5 A
Number of Rows:2
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Body Orientation:Straight
Pitch:8 mm
SKU:JAEKX14-20K2DE