| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics KX14-80K8D-E650E |
| Series: | KX14/KX15 |
| Amperage: | .5 A |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Straight |
| Pitch: | 8 mm |
| SKU: | JAEKX14-80K8D-E650E |
KX14-80K8D-E650E
| Heilind Number: | JAEKX14-80K8D-E650E |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | KX14-80K8D-E650E |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
JAEKX14-80K8D-E650E
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/07/2017 | MB-230 - KX* Series Component Material Changes | Download | |||

