| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics KX15-30KLDL-E1000E |
| Series: | KX14/KX15 |
| Amperage: | .5 A |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| SKU: | JAEKX15-30KLDL-E1000E |
KX15-30KLDL-E1000E
| Heilind Number: | JAEKX15-30KLDL-E1000E |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | KX15-30KLDL-E1000E |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
PLUG 0.8MM 30 POS RIGHT A
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | MB-284 - A supplier of Phosphor Bronze strip material used to manufacture the JAE parts listed below, has made plans to stop the production of their material. In response to this change, JAE will begin using the alternative material. | Download | |||
| 02/07/2017 | MB-230 - KX* Series Component Material Changes | Download | |||

