| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics KX15-50KLDLE |
| Series: | KX14/KX15 |
| Amperage: | .5 A |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| SKU: | JAEKX15-50KLDLE |
KX15-50KLDLE
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/11/2020 | MB-355 - Production site change. JAE’s KX15 series angle type production site will change from a JAE production facility in the Philippines to Japan. This relocation will happen immediately. | Download | |||
| 02/07/2017 | MB-230 - KX* Series Component Material Changes | Download | |||

