KX15-70K3DE

Heilind Number:JAEKX15-70K3DE
Manufacturer:JAE Electronics
Manufacturer Number:KX15-70K3DE
ECAD Model:
3D Model

Description:

PLUG 0.8MM 70 POS STR

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics KX15-70K3DE
Series:KX14/KX15
Amperage:.5 A
Number of Rows:2
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Body Orientation:Straight
Pitch:8 mm
SKU:JAEKX15-70K3DE