| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics KX15-80K3D-E1000E |
| Series: | KX14/KX15 |
| Amperage: | .5 A |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Straight |
| Pitch: | 8 mm |
| SKU: | JAEKX15-80K3D-E1000E |
KX15-80K3D-E1000E
| Heilind Number: | JAEKX15-80K3D-E1000E |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | KX15-80K3D-E1000E |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
JAEKX15-80K3D-E1000E

