| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics M23S05K351 |
| SKU: | JAEM23S05K351.U |
M23S05K351
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics ATM04-3P | 3 PIN RECEPTACLE | ![]() |
| JAE Electronics ATM06-08SA | 8 PIN PLUG KEY POSITION A | ![]() |
| JAE Electronics AWM-2S | 2 PIN PLUG WEDGE | ![]() |
| JAE Electronics AWM-3S | 3 PIN PLUG WEDGE | ![]() |
| JAE Electronics 19193-0247 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| JAE Electronics 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | PCN EU434 - Die Replacement. Our production control team has decided to replace a stamping die for M23S05K351 & M23S05K4F1. Existing stamping die: 2 stamping lines (One die for one stamping line x 2) → After additional stamping die: 2 stamping lines (One die for one stamping line x 2) | Download | |||


