| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics M34S75C4F4 |
| Series: | MX34 |
| Amperage: | 3 A |
| Contact Plating: | Tin plating over Nickel |
| SKU: | JAEM34S75C4F4 |
M34S75C4F4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 2-33460-2 | TERMINAL,SOLIS R 8 10 | ![]() |
| JAE Electronics 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| JAE Electronics 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| JAE Electronics 35653 | SPLICE,N CE 22-10 | ![]() |
| JAE Electronics 52044-1 | TERMINAL R PG 2 5/16 | ![]() |
| JAE Electronics 794942-1 | 10P MINI UMNL CAP HSG | ![]() |
| JAE Electronics 08-50-0105 | KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn) | ![]() |
| JAE Electronics 19067-0025 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| JAE Electronics 19067-0118 | NylaKrimp Funnel Entry Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| JAE Electronics 19073-0200 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16 (M8), Length 31.95mm | ![]() |
| JAE Electronics 19193-0155 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Mylar Tape Carrier | ![]() |
| JAE Electronics 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| JAE Electronics 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| JAE Electronics 39-01-2101 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| JAE Electronics LCA2/0-14H-X | One-hole, standard barrel with window lug, 2/0 AWG wire, 45° angle tongue, 1/4 stud hole. | ![]() |
| JAE Electronics PLB2S-M0 | Pan-Ty® double loop cable tie, standard cross section, 7.6 (193mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| JAE Electronics PV22-10R-MYY | Pan-Term® PV22-10R-MYY Loose Piece Ring Terminal | ![]() |


