| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics M47S65H2FA |
| Series: | MX47 |
| Amperage: | 3 A |
| Contact Material: | Copper Alloy |
| SKU: | JAEM47S65H2FA |
M47S65H2FA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2027 | MB-483 - Material Change.JAE will be changing the plating material to affected part numbers below due to the withdrawal of the material manufacturer (Furukawa Electric Co., Ltd.) from the reflow tin plating business. JAE will have a target timeline of Q2 2027 to start shipping parts with the new plating. However, the exact timing will depend on our test schedule and customer approval. | Download | |||


