| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MM60-EZH039-B5-R850 |
| Series: | MM60 |
| Accessory Type: | Card Connector |
| SKU: | JAEMM60-EZH039-B5-R850 |
MM60-EZH039-B5-R850
| Heilind Number: | JAEMM60-EZH039-B5-R850 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | MM60-EZH039-B5-R850 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
CONN MINI EXPRESS CARD LATCH SMD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 53048-0910 | 1.25mm Pitch PicoBlade Header, Right Angle, 9 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2015 | MB-194 - Stamping Position Change. For better visibility, the stamping position of the manufacturing lot number and connector height on the insulator of MM60-EZH***-B5 will be changed. | Download | |||
| 01/01/2015 | MB-174 - Change of Production Site MM60 & MM70 Series. | Download | |||


