| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MM70-314-310B1-2-R300 |
| Series: | MM70 |
| Mount Type: | Surface Mount |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Right Angle |
| Contact Material: | Copper Alloy |
| SKU: | JAEMM70-314-310B1-2-R300 |
MM70-314-310B1-2-R300
| Heilind Number: | JAEMM70-314-310B1-2-R300 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | MM70-314-310B1-2-R300 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MXM3.0 Compatible Connector Height 3.0 mm Height
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2023 | MB-420c - Cover Tape Supplier Change. JAE will be changing its supplier for the cover tape used in the tape and reel packaging for the MM60 and MM70 Series. The switch to the new cover tape will occur once the existing inventory from the previous supplier runs out. The packaging and connector will meet all of the same dimensions and specifications as before. There will be no changes to the connector handling, PCB mounting processes, form, fit, or function. | Download | |||
| 02/28/2023 | MB-417 - Manufacturing Location Change. JAE will change the contact plating factory used for the MM70 Series part numbers below in order to reduce the transportation lead time for contacts. A plating evaluation of contacts from the new factory has been conducted to ensure parts meet the same requirements. Production at the new manufacturing location will begin in February 2023. | Download | |||
| 12/31/2020 | MB-363-2 - End of life. Please be informed that our Japan headquarter have come to a decision to discontinue the sales of MM70 Series(Memory Module Connectors). This is due to aging of molds and decreased demand for these connectors. LTB 9/29/20 | Download | |||
| 01/01/2015 | MB-174 - Change of Production Site MM60 & MM70 Series. | Download | |||

