| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX19004S51 |
| Color: | Black |
| Series: | MX19 |
| Amperage: | 5 A |
| Number of Contacts: | 4 |
| SKU: | JAEMX19004S51 |
MX19004S51
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 173631-1 | MCI/O REC CONTACT REEL | ![]() |
| JAE Electronics 174463-2 | 070 MCL 2P P B | ![]() |
| JAE Electronics MX80B04PZ1A | MX80 Series, 4 Position In-line Pin Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| JAE Electronics 33472-0601 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JAE Electronics 33482-3601 | MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JAE Electronics 33482-4002 | MX150 Sealed Male Connector, Dual Row, 4 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| JAE Electronics ES1000-NO.2-B9-X-STK | ES1000-NO.2-B9-X-STK | ![]() |
| JAE Electronics ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2021 | MB-390 - Packing Specification Change. JAE will modify the packing specifications of the MX19 series in order to improve packing efficiency. The outer box will change so that the outer box can store more parts. A drop test specified by JIS Z was performed and it was confirmed that no defects were found in the test and there was no problem with the product protection in the new packaging. | Download | |||
| 03/01/2017 | ENG-E16-117-2 - Additional Mold Die & Additional Production Site To Keep Production Capacity. | Download | |||


