| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX23A18NF2 |
| Series: | MX23A |
| Amperage: | 3 A |
| Number of Contacts: | 18 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| SKU: | JAEMX23A18NF2 |

