MX34005NF1

Heilind Number:JAEMX34005NF1
Manufacturer:JAE Electronics
Manufacturer Number:MX34005NF1
ECAD Model:
3D Model

Description:

R/A PIN HEADER 2.2MM 5POS

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics MX34005NF1
Series:MX34
Amperage:3 A
Number of Contacts:5
Number of Rows:1
Mount Type:Through Hole
Contact Material:Brass
Contact Plating:Tin plating over Nickel
SKU:JAEMX34005NF1