| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX34007UF1 |
| Series: | MX34 |
| Amperage: | 3 A |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Brass |
| Contact Plating: | Tin plating over Nickel |
| SKU: | JAEMX34007UF1 |
MX34007UF1
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | MB-291 - Packaging Change. In order to comply with RoHS 2 requirements, the rubber stopper used in the packaging of several JAE connectors that are shipped in carrier sticks, will be changed. The new stoppers do not have a designated color, and the color of the stopper may change without prior notice. This change will take effect March 2019. Please note that the packaging quantity will not change. | Download | |||
| 12/01/2018 | MB-291 - Material Change. In order to comply with RoHS 2 requirements, the rubber stopper used in the packaging of several JAE connectors that are shipped in carrier sticks, will be changed. | Download | |||

