| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX34020SF1 |
| Series: | MX34 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Contact Plating: | Tin plating over Nickel |
| SKU: | JAEMX34020SF1 |
MX34020SF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| JAE Electronics 770355-1 | 06P .062 COMM P&S PLUG | ![]() |
| JAE Electronics 10-01-3036 | 5.08mm Pitch SPOX Crimp Terminal Housing, 3 Circuits, Natural | ![]() |
| JAE Electronics ES1000-NO.1-C1-X-STK | ES1000-NO.1-C1-X-STK | ![]() |
| JAE Electronics ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |
| JAE Electronics VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2023 | MB-433 - Manufacturing Location Change. JAE will be moving its molding and assembly processes from the US to Mexico. Raw materials will remain the same and the connectors will meet all of the same dimensions and specifications as before. | Download | |||
| 03/01/2018 | ENG-E17-108 - Additional Mold Die (V,W,X,Y) To Keep Production Capacity. | Download | |||
| 11/24/2017 | MB-258 - JAE Oregon will be localizing the following products from JAE Japan to JAE Oregon. There will be no changes to the product or process. | Download | |||
| 08/31/2017 | ENG-E17-028 - Additional Assembly Machine. | Download | |||
| 08/01/2017 | ENG-E17-050 - Replacement Mold Die To Keep Production Capacity. | Download | |||


