MX34024UF1

Heilind Number:JAEMX34024UF1
Manufacturer:JAE Electronics
Manufacturer Number:MX34024UF1
ECAD Model:
3D Model

Description:

VERT PIN HEADER 2.2MM 24P

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics MX34024UF1
Series:MX34
Amperage:3 A
Number of Contacts:24
Number of Rows:2
Mount Type:Through Hole
Contact Material:Brass
Contact Plating:Tin plating over Nickel
SKU:JAEMX34024UF1