MX34028NF2

Heilind Number:JAEMX34028NF2
Manufacturer:JAE Electronics
Manufacturer Number:MX34028NF2
ECAD Model:
3D Model

Description:

PIN HEADER

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics MX34028NF2
Series:MX34
Amperage:3 A
Number of Contacts:28
Number of Rows:2
Mount Type:Through Hole
Contact Material:Brass
Contact Plating:Tin plating over Nickel
SKU:JAEMX34028NF2