MX34R20VF1

Heilind Number:JAEMX34R20VF1
Manufacturer:JAE Electronics
Manufacturer Number:MX34R20VF1
ECAD Model:
3D Model

Description:

PIN HEADER 20 POS R/A

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics MX34R20VF1
Series:MX34
Amperage:3 A
Number of Contacts:20
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Tin plating over Nickel
SKU:JAEMX34R20VF1