| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX34R32VF1 |
| Series: | MX34 |
| Amperage: | 3 A |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin plating over Nickel |
| SKU: | JAEMX34R32VF1 |
MX34R32VF1
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | MB-442b - Manufacturing Location change. JAE will be moving its manufacturing location from the US to Japan for select MX34 Series products. Raw materials will remain the same and the connectors will meet all of the same dimensions and specifications as before. There will be no changes to the connector handling, form, fit, or function. | Download | |||
| 01/04/2021 | JAE-PCN-20201229- Product and process change. To Improve customer order backlog due to the surge in global demand post-COVID19 shutdowns JAE Oregon will purchase components from an alternate supplier - contacts and housings from JAE Japan for the following part numbers. First off-tool/PPAP run: 1/15/21 First Ship date: 1/29/21 | Download | |||
| 03/19/2019 | MB-309 - Duplication of Tooling. | Download | |||
| 02/13/2018 | MB-272 - JAE Oregon has received an additional duplicate stamping die set (B) from Japan, for the contact pin components assembled into the MX34R-SMT. For existing customers who require any special documentation such as a PPAP, please contact your JAE account representative by February 28, 2018. | Download | |||

