MX44006NF1

Heilind Number:JAEMX44006NF1
Manufacturer:JAE Electronics
Manufacturer Number:MX44006NF1
ECAD Model:
3D Model

Description:

6 POS 2.2 MM PING HEADER

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics MX44006NF1
Series:MX44
Amperage:3 A
Number of Contacts:6
Contact Material:Brass
Contact Plating:Tin
SKU:JAEMX44006NF1