MX47039NF2

Heilind Number:JAEMX47039NF2
Manufacturer:JAE Electronics
Manufacturer Number:MX47039NF2
ECAD Model:
3D Model

Description:

JAEMX47039NF2

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics MX47039NF2
Color:Gray
Series:MX47
Amperage:3 A
Number of Contacts:39
Mount Type:Through Hole
Contact Material:Brass
SKU:JAEMX47039NF2