| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX50019NQ1 |
| Series: | MX50/MX53 |
| Amperage: | .5 A |
| Number of Contacts: | 19 |
| Mount Type: | Through Hole |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| SKU: | JAEMX50019NQ1 |
MX50019NQ1
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2018 | ENG-E18-020 - Replacement Mold Die (PF,PG,PH,PJ) To Keep Production Capacity. | Download | |||

