| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics PS-20PLB-D4T1-FL1E |
| Series: | PS-LA |
| Amperage: | 3 A |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Standards Met: | UL94V-0 |
| SKU: | JAEPS-20PLB-D4T1-FL1E |

