| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics PS-40PE-D4T2-M1E |
| Series: | PS-MIL |
| Amperage: | 1 A |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Standards Met: | UL94V-0 |
| SKU: | JAEPS-40PE-D4T2-M1E |
PS-40PE-D4T2-M1E
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2024 | MB-459 - Material Change. JAE’s supplier for PBT resin material is making a change to the material due to the discontinuation of additives used. An equivalent alternative additive is available and will be used. | Download | |||

