| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics PS-50PE-D4LT2-M1E |
| Series: | PS-MIL |
| Amperage: | 1 A |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Standards Met: | UL94V-0 |
| SKU: | JAEPS-50PE-D4LT2-M1E |

