| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics SF56S006V4BR2000 |
| Series: | SF56 |
| Number of Contacts: | 6 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Compatible Card Type: | Micro-SIM |
| SKU: | JAESF56S006V4BR2000 |
SF56S006V4BR2000
| Heilind Number: | JAESF56S006V4BR2000 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | SF56S006V4BR2000 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MICROSIM PUSH-PUSH LOW PROFILE 6-POS
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/25/2021 | MB-379 - Discontinued due to low demand. This is the notice of items which are planned to be discontinued in 2021 due to low demand and aging equipment. Forecast for LTB due by 6/29/21 LTB 8/30/21 | Download | |||
| 02/01/2020 | MB-332 - Product Process Change. JAE will modify the production process of a lubricant that is used in the ST and SF Series connectors to comply with new EU REACH requirements. | Download | |||

