| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics SF70S006VBAR2000 |
| Series: | SF70 |
| Number of Contacts: | 6 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| SKU: | JAESF70S006VBAR2000 |
SF70S006VBAR2000
| Heilind Number: | JAESF70S006VBAR2000 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | SF70S006VBAR2000 |
| Datasheet: | Drawing |
| ECAD Model: |

