| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics SF7W006S4ER1500 |
| Series: | SF7 |
| Number of Contacts: | 6 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Compatible Card Type: | 2FF Mini SIM |
| Standards Met: | UL94V-0 |
| SKU: | JAESF7W006S4ER1500 |
SF7W006S4ER1500
| Heilind Number: | JAESF7W006S4ER1500 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | SF7W006S4ER1500 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
CONN SIM CARD SCKT 6POS SMD GOLD

