| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics SM3ZS067B120AB2R1500 |
| Series: | SM3 |
| Number of Contacts: | 67 |
| Mount Type: | Sunk-into-the-board type |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| SKU: | JAESM3ZS067B120AB2R1500 |
SM3ZS067B120AB2R1500
| Heilind Number: | JAESM3ZS067B120AB2R1500 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | SM3ZS067B120AB2R1500 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
JAESM3ZS067B120AB2R1500
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2019 | MB-285 - One of the suppliers of insulator material which JAE uses will be withdrawing from the market. In response to this, JAE will provide the same products with alternative LCP materials. | Download | |||

