SM3ZS067U310AER1200

Heilind Number:JAESM3ZS067U310AER1200
Manufacturer:JAE Electronics
Manufacturer Number:SM3ZS067U310AER1200
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NGFF Card Edge M.2 3.1mm height E Key

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics SM3ZS067U310AER1200
Series:SM3
Number of Contacts:67
Mount Type:On-board mounting type
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
SKU:JAESM3ZS067U310AER1200