| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics SM3ZS067U310AMR1200 |
| Series: | SM3 |
| Number of Contacts: | 67 |
| Mount Type: | On-board mounting type |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| SKU: | JAESM3ZS067U310AMR1200 |
SM3ZS067U310AMR1200
| Heilind Number: | JAESM3ZS067U310AMR1200 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | SM3ZS067U310AMR1200 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
NGFF Card Edge M.2 3.1mm height M Key
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | JAE Electronics 133513-E | MJ JS P5 8 8 50 J 3 133513 MOD | ![]() |
| JAE Electronics 105310-1204 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, with Kinked Pins, 0.38 | ![]() |
| JAE Electronics 204711-0001 | VERTICAL TYPE C TYPE CVERTICAL REC | ![]() |
| JAE Electronics 502585-0270 | 1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Right-Angle, Tin Plating, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2023 | JAE-20230622 - End Of life. LTB 8/31/23 | Download | |||
| 06/15/2023 | JAE-ROB-202306 - Retraction of Obsolete. Following previous correspondence, we confirm that JAE’s SM3 series parts are “Active”. SM3 was mistakenly added on the FY2023 Obsolete product plan which was shared January 2023 and consequently in the PCN_IND004 & PCN_IND004.2. The EOL notice was sent in January 2023 and in March of the same year we tried to clarify this misinformation and communicate it to many customers. | Download | |||
| 01/01/2019 | MB-285 - One of the suppliers of insulator material which JAE uses will be withdrawing from the market. In response to this, JAE will provide the same products with alternative LCP materials. | Download | |||


