| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics SM3ZS067U410-NUT1-R1200 |
| SKU: | JAESM3ZS067U410-NUT1.P |
SM3ZS067U410-NUT1-R1200
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 3-1827253-6 | .5FHP05H,220,S,GIG,08/Sn,HT,NSYes | ![]() |
| JAE Electronics T4111001051-000 | M12 MALE STRAIGHT A CODE 5P P G7 GOLD | ![]() |
| JAE Electronics 43045-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| JAE Electronics 43045-0600 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| JAE Electronics 44661-0011 | Modular Jack, Right Angle, Low Profile, 8/8 | ![]() |
| JAE Electronics 70543-0005 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |


