| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics SM3ZS067U410-NUT1-R1200 |
| Series: | SM3 |
| Accessory Type: | Card Connector |
| SKU: | JAESM3ZS067U410NUT1R1200 |
SM3ZS067U410-NUT1-R1200
| Heilind Number: | JAESM3ZS067U410NUT1R1200 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | SM3ZS067U410-NUT1-R1200 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
THREADED STANDOFF FOR SM3ZS067U410
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 5520260-4 | MJ,TE,8P/8C,PNL STOPS,KEYED | ![]() |
| JAE Electronics 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| JAE Electronics 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| JAE Electronics 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| JAE Electronics 22-05-3061 | KK 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| JAE Electronics 22-23-2031 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| JAE Electronics 52746-1071 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 10 Circuits, Gold Plating | ![]() |
| JAE Electronics 53047-0610 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits | ![]() |
| JAE Electronics 87891-0206 | KK 254 PCB Header, Through Hole, Breakaway, Vertical, 2 Circuits, 2.54 | ![]() |
| JAE Electronics MFTH-2-01A-RT-M | Cbl Tie Hldr,Adh Mnt,Nat,.50 in Sq | ![]() |


