| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics SMAR008D00 |
| Series: | End-launch-SMA |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Impedance: | 50 Ω |
| Operating Frequency: | DC to 6 |
| RF Connector Type: | SMA |
| SKU: | JAESMAR008D00 |

