| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics SRCN2A13-5P |
| Series: | SRCN |
| Amperage: | 5 A |
| Number of Contacts: | 5 |
| Shell Size: | 13 |
| SKU: | JAESRCN2A13-5P |
SRCN2A13-5P
| Heilind Number: | JAESRCN2A13-5P |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | SRCN2A13-5P |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
CONN RCPT BOX MNT 5POS W/PINS
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/27/2024 | MB-467 - End of Life. JAE will be discontinuing the entire SRCN series below from the product lineup. The tooling is old, and the existing raw materials are being discontinued with no viable alternate material available. Please contact a JAE representative with any questions or placed any last time buy orders ASAP. The last time buy date is 12/27/2024 | Download | |||
| 12/03/2024 | MB-468 - Retraction of EOL. Please disregard the previous EOL notice, MB-467 all parts listed are back to ACTIVE | Download | |||

