| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics TX24-100R-12ST-H1E |
| Series: | TX24/TX25 |
| Number of Rows: | 2 row |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Overall Length: | 2.8 mm |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| SKU: | JAETX24-100R-12ST-H1E |
TX24-100R-12ST-H1E
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | MB-488 - Supplier Change. To maintain stable and reliable supply, the supplier of the flame retardant used in our PBT resin material will be changed to an alternative supplier. Please be assured that the performance and quality of the resin material will remain aligned with the current specifications. As a result, JAE will begin implementing changeovers for the part numbers listed below, starting in 2026. | Download | |||
| 04/01/2018 | MB-271 - TX24/TX25 Production Site Transfer. | Download | |||

