| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics TX24-100R-12ST-N1E |
| Series: | TX24/TX25 |
| Number of Rows: | 2 row |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Overall Length: | 2.8 mm |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| SKU: | JAETX24-100R-12ST-N1E |
TX24-100R-12ST-N1E
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2018 | MB-271 - TX24/TX25 Production Site Transfer. | Download | |||

