| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics TX24-40R-LT-N1E |
| Series: | TX24/TX25 |
| Mount Type: | Through Hole |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 1.27 mm |
| Number of Rows: | 2 row |
| Overall Length: | 2.8 mm |
| SKU: | JAETX24-40R-LT-N1E |

