TX25-80P-6ST-N1E

Heilind Number:JAETX25-80P-6ST-N1E
Manufacturer:JAE Electronics
Manufacturer Number:TX25-80P-6ST-N1E
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics TX25-80P-6ST-N1E
Series:TX24/TX25
Number of Rows:2 row
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Overall Length:2.8 mm
Body Orientation:Straight
Pitch:1.27 mm
SKU:JAETX25-80P-6ST-N1E