| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics WD2F100WB3AR300 |
| Series: | WD2 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Overall Depth: | 9 |
| Overall Length: | 43.4 |
| Body Orientation: | Straight |
| SKU: | JAEWD2F100WB3AR300 |
WD2F100WB3AR300
| Heilind Number: | JAEWD2F100WB3AR300 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | WD2F100WB3AR300 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
300 PCS PER REEL

