| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics WP10-P002VA10-R15000 |
| Series: | WP10 |
| Number of Rows: | 2 rows |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Depth: | 2.15 mm |
| Overall Length: | 4.8 mm |
| Pitch: | 4 mm |
| SKU: | JAEWP10-P002VA10-R15000 |
WP10-P002VA10-R15000
| Heilind Number: | JAEWP10-P002VA10-R15000 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | WP10-P002VA10-R15000 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
FINE PITCH BTB 10A POWER CONTACTS PLUG

