| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics WP10-P004VA10-R15000 |
| Pitch: | 4 mm |
| Series: | WP10 |
| Mount Type: | Surface Mount |
| Overall Depth: | 2.15 mm |
| Number of Rows: | 2 rows |
| Overall Length: | 5.2 mm |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| SKU: | JAEWP10-P004VA10-R15000 |
WP10-P004VA10-R15000
| Heilind Number: | JAEWP10-P004VA10-R15000 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | WP10-P004VA10-R15000 |
| Datasheet: | Drawing |
| ECAD Model: |

