| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics WP10-S002VA10-R15000 |
| Series: | WP10 |
| Number of Rows: | 2 rows |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Depth: | 2.2 mm |
| Overall Length: | 5.68 mm |
| Pitch: | 4 mm |
| SKU: | JAEWP10-S002VA10-R15000 |
WP10-S002VA10-R15000
| Heilind Number: | JAEWP10-S002VA10-R15000 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | WP10-S002VA10-R15000 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
FINE PITCH BTB 10A POWER CONTACTS SOCKET
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | MB-284 - A supplier of Phosphor Bronze strip material used to manufacture the JAE parts listed below, has made plans to stop the production of their material. In response to this change, JAE will begin using the alternative material. | Download | |||
| 03/01/2019 | MB-298 - Material Change. JAE will change the hold down material of the WP10 series receptacle connectors due to production discontinuation of current material. | Download | |||

