| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics WP10-S004VA10-R15000 |
| Pitch: | 4 mm |
| Series: | WP10 |
| Mount Type: | Surface Mount |
| Overall Depth: | 2.2 mm |
| Number of Rows: | 2 rows |
| Overall Length: | 6.08 mm |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| SKU: | JAEWP10-S004VA10-R15000 |
WP10-S004VA10-R15000
| Heilind Number: | JAEWP10-S004VA10-R15000 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | WP10-S004VA10-R15000 |
| Datasheet: | Drawing |
| ECAD Model: |
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | MB-284 - A supplier of Phosphor Bronze strip material used to manufacture the JAE parts listed below, has made plans to stop the production of their material. In response to this change, JAE will begin using the alternative material. | Download | |||
| 03/01/2019 | MB-298 - Material Change. JAE will change the hold down material of the WP10 series receptacle connectors due to production discontinuation of current material. | Download | |||

