| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics WP7-P024VA1-R8000 |
| Series: | WP7 |
| Number of Rows: | 2 rows |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Depth: | 2 mm |
| Overall Length: | 9.4 mm1 |
| SKU: | JAEWP7-P024VA1-R8000 |
WP7-P024VA1-R8000
| Heilind Number: | JAEWP7-P024VA1-R8000 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | WP7-P024VA1-R8000 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
24 Pin Plug

