WR-40P-HF-HD-A1E

Heilind Number:JAEWR-40P-HF-HD-A1E
Manufacturer:JAE Electronics
Manufacturer Number:WR-40P-HF-HD-A1E
ECAD Model:
3D Model

Description:

PLUG 0.5MM 40 POS R/A

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics WR-40P-HF-HD-A1E
Series:WR
Amperage:.3 A
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Standards Met:UL94V-0
SKU:JAEWR-40P-HF-HD-A1E