| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics WR-60SB-VF-N1-R1500 |
| Series: | WR |
| Amperage: | .3 A |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Standards Met: | UL94V-0 |
| SKU: | JAEWR-60SB-VF-N1-R1500 |
WR-60SB-VF-N1-R1500
| Heilind Number: | JAEWR-60SB-VF-N1-R1500 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | WR-60SB-VF-N1-R1500 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
RCPT 0.5MM 60 POS STR

