WR-70P-VF-N1

Heilind Number:JAEWR-70P-VF-N1
Manufacturer:JAE Electronics
Manufacturer Number:WR-70P-VF-N1
ECAD Model:
3D Model

Description:

PLUG 0.5MM 70 POS STR

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics WR-70P-VF-N1
Series:WR
Amperage:.3 A
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Standards Met:UL94V-0
SKU:JAEWR-70P-VF-N1