| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics WR-80P-HF-HD-A1E-R1200 |
| Series: | WR |
| Amperage: | .3 A |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Standards Met: | UL94V-0 |
| SKU: | JAEWR-80P-HF-HD-A1E-R1200 |
WR-80P-HF-HD-A1E-R1200
| Heilind Number: | JAEWR-80P-HF-HD-A1E-R1200 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | WR-80P-HF-HD-A1E-R1200 |
| Datasheet: | Drawing |
| ECAD Model: |
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | MB-284 - A supplier of Phosphor Bronze strip material used to manufacture the JAE parts listed below, has made plans to stop the production of their material. In response to this change, JAE will begin using the alternative material. | Download | |||

